Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9342CK-BCG
Newark Part No.32T2233
Product RangeN9342C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $571.290 |
Price for:Each
Minimum: 1
Multiple: 1
$571.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9342CK-BCG
Newark Part No.32T2233
Product RangeN9342C Series
Technical Datasheet
Battery Charger Type-
Battery Technologies Supported-
Supply Voltage-
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product RangeN9342C Series
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Battery Charger Type
-
Supply Voltage
-
Battery IEC Code
-
Product Range
N9342C Series
SVHC
No SVHC (17-Jan-2023)
Battery Technologies Supported
-
Battery Size Code
-
Battery NEDA Code
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate