| Quantity | Price |
|---|---|
| 1+ | $32,436.380 |
Product Information
Product Overview
N9912C/SAX is a FieldFox handheld RF & microwave (combination) analyzer with option SAX. The combination analyzer includes Cable and antenna tester (CAT), vector network analyzer (VNA) and spectrum analyzer (SA). This FieldFox portable analyzer is equipped to handle your toughest working environments during routine maintenance, in-depth troubleshooting, and anything in between. Typical applications include wireless service providers, contractors, public safety operators, broadcasting and cable operators, education, general purpose RF tool and government agencies and military users.
- Maximum frequency can be configured to 10GHz(SAX option)
- Superior DANL for lower frequency, -160dBm from 3KHz to 6.5MHz
- VNA starting frequency extended to 3KHz
- 5G and LTE OTA support
- Instrument frequency, bandwidth, functionality can be upgraded via software license
- Anti-glare 6.5" LCD display with LED backlight
- Withstands your toughest working environments - rugged enough to meet MIL-specs
- Portrait design and large buttons for easy operation-even with gloves on
- SD flash card for data storage, USB and LAN port for easy data storage and SCPI programming
- External reference and external trigger output
Contents
FieldFox handheld RF & microwave (combination) analyzer, AC/DC adapter, Localized power cord, Rechargeable Li-ion battery, Soft carrying case with backpack and shoulder strap, Quick reference guide.
Technical Specifications
Handheld
10GHz
188mm
3.34kg
-
FieldFox Series
292mm
-
3 Years
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate