New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. RF Test Equipment
                      4. Vector Network Analyzers
                      Print Page

                      P9372B

                      Vector Network Analyzer, PC Based, 9kHz to 9GHz, Streamline P937xB Series

                      KEYSIGHT TECHNOLOGIES P9372B
                      KEYSIGHT TECHNOLOGIES P9372B
                      KEYSIGHT TECHNOLOGIES P9372B
                      KEYSIGHT TECHNOLOGIES P9372B
                      KEYSIGHT TECHNOLOGIES P9372B
                      KEYSIGHT TECHNOLOGIES P9372B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoP9372B
                      Newark Part No.69AJ1516
                      Product RangeStreamline P937xB Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)
                      QuantityPrice
                      1+$21,787.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $21,787.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoP9372B
                      Newark Part No.69AJ1516
                      Product RangeStreamline P937xB Series
                      Technical Datasheet

                      Data Sheet

                      Vector Network Analyzer TypePC Based
                      Test Frequency Range9kHz to 9GHz
                      Sensitivity dBm-
                      Manufacturer Warranty-
                      Product RangeStreamline P937xB Series
                      Plug Type-
                      SVHCLead

                      Product Overview

                      P9372B is a streamline series USB vector network analyser (VNA). It is an affordable VNA which dramatically reduces your size of test. The VNA is packaged in a compact chassis and controlled by an external computer with powerful data processing capabilities and functionalities. It provides excellent performance in general-purpose network analysis for passive components. With software applications like enhanced time domain analysis with TDR and automatic fixture removal, you can easily characterize passive components with the same performance of a benchtop setup.

                      • 9KHz to 9GHz, 2port, 3.5mm (female) vector network analyser
                      • Affordable, portable network analysis doesn’t have to mean a compromise in performance
                      • Controlled by an external computer with powerful data processing capabilities and functionalities
                      • Provides excellent performance in general-purpose network analysis for passive components
                      • Most compact VNA for easy sharing between test locations

                      Contents

                      Vector network analyser, Power supply, Power cord.

                      Technical Specifications

                      Vector Network Analyzer Type

                      PC Based

                      Sensitivity dBm

                      -

                      Product Range

                      Streamline P937xB Series

                      SVHC

                      Lead

                      Test Frequency Range

                      9kHz to 9GHz

                      Manufacturer Warranty

                      -

                      Plug Type

                      -

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Reference Manuals EN

                      Legislation and Environmental

                      US ECCN:3A992A
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.