| Quantity | Price |
|---|---|
| 1+ | $2,678.020 |
Product Information
Product Overview
PP0001A/PP0004A is a 1GHz, 300Vrms Hi-Z+ passive probe. The PP0001A is Keysight’s first passive probe with up to 1GHz of analogue bandwidth with less than 4pF of capacitive loading. It provides all the ease of use benefits of a passive probe, with the performance generally seen from an active probe. The AutoProbe I interface provides offset and auto-configuration of probe type and attenuation setting. The PP0001A is designed for use on InfiniiVision and Infiniium oscilloscopes with the AutoProbe I interface, with the use of the PP0004A adapter. The PP0001A probe is a new generation of Hi-Z+ probe for which the probe is to be viewed as a combination of the “probe and probe adapter (PP0004A)”. This combination does not have a fixed attenuation ratio but rather has multiple available attenuation ratios per given V/div settings to accommodate a very large dynamic range and flat frequency response.
- 300Vrms CAT II input voltage and up to 1.5KV peak transient overvoltage
- 10Mohm input impedance at low frequencies
- 1.3meter cable length for ease of use
- Small 5mm tip and compact probe design for easy probing on smaller targets
- Variable attenuation, automatically configured by the oscilloscope
- Rigid tip for secure device-under-test connectivity
- Replaceable probe tip cartridges
- Large accessory set for versatile connectivity
Contents
Hi-Z+ passive probe, Channel identification rings( (4 each, in 4 colours); grabber hook tip; ground clip; ground spring(x2); BNC to probe tip adapter), 300V rated probe tip cartridge, Protective tip covers (x2), Adapter.
Technical Specifications
Passive
300V
AutoProbe I
1GHz
-
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate