| Quantity | Price |
|---|---|
| 1+ | $2,596.300 |
Product Information
Product Overview
PP0002A/PP0004A is a 800MHz, 1200Vrms Hi-Z+ passive probe. The PP0002A is a high-voltage passive probe with 800 MHz of analogue bandwidth and less than 2pF of capacitive loading, while providing a never before seen 1200 Vrms input voltage. It provides all the ease of use benefits of a passive probe, with the performance generally seen from an active probe. The AutoProbe I interface provides offset and auto configuration of probe type and attenuation setting. The PP0002A is designed for use on InfiniiVision and Infiniium oscilloscopes with the AutoProbe I interface, with the use of the PP0004A adapter. The PP0002A probe is a new generation of Hi-Z+ probe for which the probe is to be viewed as a combination of the “probe and probe adapter (PP0004A)”. This combination does not have a fixed attenuation ratio but rather has multiple available attenuation ratios per given V/div settings to accommodate a very large dynamic range and flat frequency response.
- 1200Vrms CAT II input voltage and up to 3KV peak transient overvoltage
- 40Mohm input impedance at low frequencies
- 1.3meter cable length for ease of use
- Small 5mm tip and compact probe design for easy probing on smaller targets
- Variable attenuation, automatically configured by the oscilloscope
- Rigid tip for secure device-under-test connectivity
- Replaceable probe tip cartridges
- Large accessory set for versatile connectivity
Contents
Hi-Z+ passive probe, Channel identification rings( (4 each, in 4 colours); grabber hook tip; ground clip; ground spring(x2); BNC to probe tip adapter), 1200V rated probe tip cartridge, Protective tip covers (x2), Adapter.
Technical Specifications
Passive
1200V
AutoProbe I
Lead
800MHz
-
PP000 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate