Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1562B
Newark Part No.76T5089
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $481.750 |
Price for:Each
Minimum: 1
Multiple: 1
$481.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1562B
Newark Part No.76T5089
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth-
Input Voltage Max-
Test Probe Attenuation100:1
For Use WithU1610A / U1620A Handheld Digital Oscilloscopes
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
U1562B is a 100:1, 500MHz passive probe. U1561B scope probe enhanced performance caters for a large bandwidth and a higher safety rating compared to U1562A. The passive probe is compatible with the U1600A Series Handheld Digital Oscilloscope.
- Safety rated for CAT III 1000V
- Input capacitance is +8.7pF
- 1.2m cable length
- Operating temperature range from 0°C to 50°C
- Rise time is less than 1ns
- Input impedance is 100Mohm
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
-
For Use With
U1610A / U1620A Handheld Digital Oscilloscopes
SVHC
No SVHC (17-Jan-2023)
Bandwidth
-
Test Probe Attenuation
100:1
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate