Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1816F
Newark Part No.69AJ1525
Product RangeU1816x Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64,668.110 |
Price for:Each
Minimum: 1
Multiple: 1
$64,668.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1816F
Newark Part No.69AJ1525
Product RangeU1816x Series
Technical Datasheet
RF Test Component TypeMultiport Coaxial Switch
Frequency67GHz
Impedance-
Continuous RF Input Power Max-
For Use WithNetwork Analyzers
Product RangeU1816x Series
SVHCLead
Product Overview
- DC to 67GHz, dual SP6T USB coaxial switch
- Allows switching of multiple signals without physically changing the connections
- Enables to perform multiple tests with same setup, eliminating frequent connects and disconnects
- Automate entire testing process to increase throughput in high-volume production environments
- Extend the number of test ports for multi-DUT or multiport devices measurement
- Achieve lower cost-per-port and increase throughput without compromising performance
- Minimizes crosstalk between channels with excellent isolation and low VSWR ensuring signal integrity
Technical Specifications
RF Test Component Type
Multiport Coaxial Switch
Impedance
-
For Use With
Network Analyzers
SVHC
Lead
Frequency
67GHz
Continuous RF Input Power Max
-
Product Range
U1816x Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate