Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU2031A
Newark Part No.09P8819
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $365.660 |
Price for:Each
Minimum: 1
Multiple: 1
$365.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU2031A
Newark Part No.09P8819
Technical Datasheet
Connector Type AUSB A Plug
Connector Type BMini USB B Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket ColorGray
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
U2031A is a power sensor cable compatible with the Keysight USB power sensors.
- 1.5m length
- USB2.0 compliance cable with USB mini-B connector and locking mechanism
Technical Specifications
Connector Type A
USB A Plug
Cable Length - Imperial
5ft
Jacket Color
Gray
SVHC
No SVHC (17-Jan-2023)
Connector Type B
Mini USB B Plug
Cable Length - Metric
1.52m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate