New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. Bench Top Power Supplies
                      Print Page

                      U8031A CAL DU

                      Bench Power Supply, Calibrated w/D & U, Adjustable, 3 Output, 0 V, 30 V, 0 A, 6 A

                      KEYSIGHT TECHNOLOGIES U8031A CAL DU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoU8031A CAL DU
                      Newark Part No.42AC0487
                      Product RangeU8000 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      QuantityPrice
                      1+$3,890.890
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3,890.89
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoU8031A CAL DU
                      Newark Part No.42AC0487
                      Product RangeU8000 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply Output TypeAdjustable
                      No. of Outputs3 Output
                      Output Voltage Min0V
                      Output Voltage Max30V
                      Output Current Min0A
                      Output Current Max6A
                      Power Rating375W
                      Supply Voltage Min100VAC
                      Supply Voltage Max230VAC
                      Manufacturer Warranty3 Years
                      Product RangeU8000 Series
                      Plug Type-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      U8030 series triple-output DC power supply is equipped with output sequencing capability, it allows users to generate output sequences even with minimal programming skills. This power supply is also built with excellent load regulation and clean output noise for continued stability. With these and many other features, users get a solid and reliable triple-output power supply at an unsurpassed performance. It is a well-regulated compact bench-top with total output of 375W, making it an ideal power source alternative in electronics manufacturing, research and development as well as education sector. Designed to perform automation function, U8030 series is well-suited even for those with minimal programming skills. With easy-to-use knob and intuitive keypads, users can now set their desired output sequences for margin test, burn-in test and other general purpose tasks in an industrial setting. It has higher power, better reliability and unrivalled performance.

                      • Calibrated with data and uncertainties
                      • 0 to 30V voltage output (V)/0 to 6A current output (output channel 1 and 2 at 0 to 40°C)
                      • Higher power, better reliability, unrivalled performance
                      • Generate power supply output sequences, no extensive programming skills necessary
                      • Provides clean output with ≤ 1mVrms (0.5mVrms typical) noise
                      • Fast < 50µs transient response for stable testing, rotary knob for reading adjustment
                      • Dual display shows both voltage and current reading, LCD with amber backlight
                      • Overvoltage and overcurrent protection
                      • Security features keypad lock and physical lock mechanism
                      • Size 4U, half rack, 179 x 212.3 x 379mm dimensions (H x W x D), 0 to 40°C operating temperature

                      Contents

                      U8031A power supply, U8030 series product reference CD-ROM.

                      Technical Specifications

                      Power Supply Output Type

                      Adjustable

                      Output Voltage Min

                      0V

                      Output Current Min

                      0A

                      Power Rating

                      375W

                      Supply Voltage Max

                      230VAC

                      Product Range

                      U8000 Series

                      SVHC

                      No SVHC (17-Jan-2023)

                      No. of Outputs

                      3 Output

                      Output Voltage Max

                      30V

                      Output Current Max

                      6A

                      Supply Voltage Min

                      100VAC

                      Manufacturer Warranty

                      3 Years

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.