Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU9428A/002
Newark Part No.56AK9600
Product RangeU942XA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21,740.590 |
Price for:Each
Minimum: 1
Multiple: 1
$21,740.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU9428A/002
Newark Part No.56AK9600
Product RangeU942XA Series
Technical Datasheet
Switch TypeSP8T
Frequency26.5GHz
Insertion Loss7.6dB
Isolation57dB
Product RangeU942XA Series
SVHCLead
Product Overview
U9428A/002 FET solid state switch offer superior performance in terms of isolation and video leakage across a broad operating frequency range of up to 26.5GHz. The SP8T switch is used to increase system flexibility and simplicity and is easily controlled with a USB connection; that comes with the flexibility of multiport configuration connectivity port PXIe and USB VNA.
- Broad operating frequency range from 300KHz to 26.5GHz
- Minimizes crosstalk with exceptionally high isolation across a broad frequency
- Prevent damage to sensitive components with low video leakage
- Maintain fast throughput switch switching speed in microseconds
Technical Specifications
Switch Type
SP8T
Insertion Loss
7.6dB
Product Range
U942XA Series
Frequency
26.5GHz
Isolation
57dB
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate