Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1000+ | $1.180 |
5000+ | $0.999 |
10000+ | $0.909 |
Price for:Each
Minimum: 1440
Multiple: 10
$1,699.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1059
Newark Part No.59K0290
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 20mm
No. of Batteries1
Battery Holder MountThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1059 is a through-hole mount Battery Holder with 0.006-inch (0.15mm) tin-plated phosphor bronze contacts and UL94V-0 glass filled LCP base. It is suitable for CR2025 and DL2032 battery.
- Polarized holders
- Vertical entry
- Reliable spring tension assures low contact resistance
- Retains battery securely to withstand shock and vibration
Applications
Power Management, Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, Industrial, Commercial, Security
Technical Specifications
Battery Sizes Accepted
Coin Cell - 20mm
Battery Holder Mount
Through Hole
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate