Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No1450B
Newark Part No.62W5547
Product RangeHex Brass Zinc Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1450B
Newark Part No.62W5547
Product RangeHex Brass Zinc Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeHex Female
Body Length9.525mm
Overall Length9.525mm
External Width6.35mm
Product RangeHex Brass Zinc Series
SVHCLead
Product Overview
The 1450B is a 4-40 female Hex Standoff made of brass with zinc plated finish.
Applications
Industrial
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
4-40
Body Length
9.525mm
External Width
6.35mm
SVHC
Lead
Thread Size - Metric
-
Standoff Type
Hex Female
Overall Length
9.525mm
Product Range
Hex Brass Zinc Series
Technical Docs (2)
Alternatives for 1450B
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability