Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No1451B
Newark Part No.62W5551
Product RangeHex Brass Zinc Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1451B
Newark Part No.62W5551
Product RangeHex Brass Zinc Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - Metric-
Thread Size - Imperial6-32
Standoff TypeHex Female
Body Length9.525mm
Overall Length9.525mm
External Width6.35mm
Product RangeHex Brass Zinc Series
SVHCLead
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
6-32
Body Length
9.525mm
External Width
6.35mm
SVHC
Lead
Thread Size - Metric
-
Standoff Type
Hex Female
Overall Length
9.525mm
Product Range
Hex Brass Zinc Series
Technical Docs (1)
Alternatives for 1451B
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate