Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.600 |
| 5000+ | $0.538 |
Price for:Each
Minimum: 2500
Multiple: 100
$1,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1503-2
Newark Part No.97B1063
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia2.9mm
Terminal PlatingTin
Overall Length12mm
Length - Below Flange2.8mm
SVHCLead
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Tin
Length - Below Flange
2.8mm
Mounting Hole Dia
2.9mm
Overall Length
12mm
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
