Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No1643
Newark Part No.96B8680
Product RangeHex Brass Nickel Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
100+ | $3.270 |
500+ | $3.200 |
1000+ | $3.040 |
5000+ | $2.650 |
Price for:Each
Minimum: 250
Multiple: 1
$817.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1643
Newark Part No.96B8680
Product RangeHex Brass Nickel Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - Metric-
Thread Size - Imperial6-32
Standoff TypeHex Female
Body Length63.5mm
Overall Length63.5mm
External Width6.35mm
Product RangeHex Brass Nickel Series
SVHCLead
Product Overview
The 1643 is a 6-32 female Hex Standoff made of brass with zinc plated finish.
Applications
Industrial
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
6-32
Body Length
63.5mm
External Width
6.35mm
SVHC
Lead
Thread Size - Metric
-
Standoff Type
Hex Female
Overall Length
63.5mm
Product Range
Hex Brass Nickel Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate