Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No2202
Newark Part No.09P8647
Product RangeHex Aluminum Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1000+ | $0.504 |
Price for:Each
Minimum: 1000
Multiple: 10
$504.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No2202
Newark Part No.09P8647
Product RangeHex Aluminum Series
Technical Datasheet
Standoff MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeHex Female
Body Length9.525mm
Overall Length9.525mm
External Width6.35mm
Product RangeHex Aluminum Series
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
4-40
Body Length
9.525mm
External Width
6.35mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
-
Standoff Type
Hex Female
Overall Length
9.525mm
Product Range
Hex Aluminum Series
Technical Docs (1)
Alternatives for 2202
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate