Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No3483
Newark Part No.62W5047
Product RangeRound Aluminium Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerKEYSTONE
Manufacturer Part No3483
Newark Part No.62W5047
Product RangeRound Aluminium Series
Technical Datasheet
Standoff MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeRound Female
Body Length38.1mm
Overall Length38.1mm
External Width6.35mm
Product RangeRound Aluminium Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3483 is a 4-40 female Round Standoff made of ASTM B211 aluminium with clear Iridite finish.
Applications
Industrial
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
4-40
Body Length
38.1mm
External Width
6.35mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
-
Standoff Type
Round Female
Overall Length
38.1mm
Product Range
Round Aluminium Series
Technical Docs (2)
Alternatives for 3483
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate