Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No3587TR
Newark Part No.28X4665
Product RangeAUTO Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
500+ | $1.390 |
1000+ | $1.290 |
2000+ | $1.240 |
3000+ | $1.180 |
5000+ | $1.050 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$695.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No3587TR
Newark Part No.28X4665
Product RangeAUTO Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current20A
Fuse Size HeldATC, ATM-LP, ATO
Holder TerminalsSurface Mount
No. of Fuses1Fuses
Product RangeAUTO Series
Voltage Rating VAC500V
Voltage Rating VDC-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The AUTO series SMT Blade Fuseholder compatible with most vacuum and mechanical pick and place assembly systems. It has high temperature nylon insulator and matte tin-plated brass contacts. It is suitable for Littelfuse ATO 257 series, MIN series, Bussmann ATC series/APR/Littelfuse 891,897 series, Bussmann ATM-LP series, APS or equivalent and Bussmann ATM series or equivalent.
- Fully insulated clips to protect fuses against shorting
- One piece assembly reduces assembly time
- Withstands shock and vibration
- UL94V-0 Flammability rating
- -50 to 145°C Operating temperature range
Applications
Industrial, Automotive
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
ATC, ATM-LP, ATO
No. of Fuses
1Fuses
Voltage Rating VAC
500V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
20A
Holder Terminals
Surface Mount
Product Range
AUTO Series
Voltage Rating VDC
-
Technical Docs (2)
Alternatives for 3587TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate