Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No5129
Newark Part No.95M2503
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.309 |
| 5000+ | $0.249 |
Price for:Each
Minimum: 1000
Multiple: 100
$309.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No5129
Newark Part No.95M2503
Technical Datasheet
Product Range-
Connector ColourPurple
Connector MountingThrough Hole Mount
Mounting Hole Dia1.6mm
Contact MaterialPhosphor Bronze
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5129 from Keystone is a multipurpose PCB mount test point with purple colour plastic base. This loop type PCB mountable terminal is an economical choice for test terminations. It permits non-slip, safe circuit testing using J hooks, EZ hooks, grabbers, alligator clips, tips or probes and suitable for high density packaging on 0.062inch (1.57mm), 0.093inch (2.36mm) PC boards.
- Through hole mounting
- Colour keyed for visibility and quick identification
- Phosphor bronze with silver plated terminal
- High temperature nylon 46, UL94 V-0 rated base ideal for reflow soldering
- Mounting hole diameter is 1.6mm
- Mounting centres is 0.125inch x 0.125inch (3.18mm x 3.18mm)
- Ideal for reliable production testing and field service troubleshooting
- Snap-fit mounting provides positive retention for wave soldering
- Practical replacement for wire wrap posts and turrets
Applications
Test & Measurement
Technical Specifications
Product Range
-
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Connector Colour
Purple
Mounting Hole Dia
1.6mm
Contact Plating
Silver Plated Contacts
Technical Docs (1)
Alternatives for 5129
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate