Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1000+ | $0.327 |
5000+ | $0.312 |
10000+ | $0.295 |
Price for:Each
Minimum: 1000
Multiple: 100
$327.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No55
Newark Part No.18C1819
Technical Datasheet
Battery Sizes AcceptedAAA, N
No. of Batteries1
Battery Holder MountPCB
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 55 is a surface mount Battery Clip/Contact ideal for lead-free high-temperature soldering. Made of 0.010-inch (0.25mm) spring steel with tin-nickel plating. Matte tin plate for lower soldering temperatures ideal where other temperature sensitive components are being used.
- Flow-hole SMT solder tail design for increased joint strength
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
AAA, N
Battery Holder Mount
PCB
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate