Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No6061
Newark Part No.01C7417
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.810 |
| 1000+ | $2.690 |
| 5000+ | $2.370 |
Price for:Each
Minimum: 500
Multiple: 100
$1,405.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- 6061 low profile horizontal PC test jack
- Operating voltage of 2.1kV, current rating of 5A
- Red color
- Beryllium copper gold plated contact material
- Nylon per ASTM D4066 body material
- Spring contact to accept 0.080inch diameter pin
- Mounting hole diameter of 0.052inch
Technical Specifications
For Use With
-000
Mounting Hole Dia
1.32mm
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Current Rating
5A
Operating Voltage
2.1kV
Product Range
-
Technical Docs (2)
Alternatives for 6061
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate