Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.732 |
| 1000+ | $0.609 |
| 5000+ | $0.580 |
| 10000+ | $0.547 |
Price for:Each
Minimum: 500
Multiple: 100
$366.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 727 is a black Recessed Bumper made of EPDN thermoplastic rubber body with zinc-plated steel washer. It provides excellent traction and shock absorbing qualities.
- #4 Screw size
Applications
Industrial
Technical Specifications
Bumper / Feet Mounting
Screw
Base Diameter
14.3mm
Bumper / Feet Style
Round
Bumper / Feet Material
Thermoplastic
SVHC
No SVHC (21-Jan-2025)
Height
9.5mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
