Print Page
Image is for illustrative purposes only. Please refer to product description.

17,804 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 25+ | $0.966 |
| 50+ | $0.947 |
| 100+ | $0.929 |
| 500+ | $0.784 |
| 1000+ | $0.553 |
| 5000+ | $0.503 |
Price for:Each
Minimum: 1
Multiple: 1
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 7603 is a Hole Plug made of steel with nickel-plated finish. The plug will cover chassis holes, wiring outlets, access holes or unused openings.
- Excellent spring retention
Applications
Industrial
Technical Specifications
Plug Hole Dia - Imperial
0.5"
IP Rating
-
Product Range
-
Plug Hole Dia - Metric
12.7mm
NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
