Print Page
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $16.630 | $2.840 |
| 5+ | $16.030 | $2.840 |
| 10+ | $15.360 | $2.840 |
| 25+ | $15.100 | $2.840 |
| 50+ | $14.840 | $2.840 |
| 100+ | $14.500 | $2.840 |
| 250+ | $14.240 | $2.840 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No8381
Newark Part No.02AC9317
Product RangeT Series
Technical Datasheet
Product RangeT Series
TerminationIDC / IDT
Wire Size AWG Min16AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Terminal TypeWire Splice
Insulator ColourYellow
Insulator MaterialPC (Polycarbonate)
Terminal MaterialCopper Alloy
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 8381 from Keystone is an i-Clamp two way series, two wire, one circuit connector. This connector is used for adding fixtures or components.
- 2 wire, 1 circuit splice
- Voltage rating of 277VAC and current rating of 15A
- Input wire size range from 12AWG to 10AWG and output wire size range from 14AWG to 12AWG
- UL94 V-0 rated polycarbonate body
- Tin over nickel plated copper alloy contact/jumper
- No need to strip or cut wire prior to splicing
- 17.6lbs (8Kg) per wire minimum pull strength
- CQC, CB and CE certifications
Applications
Industrial
Technical Specifications
Product Range
T Series
Wire Size AWG Min
16AWG
Conductor Area CSA
-
Insulator Colour
Yellow
Terminal Material
Copper Alloy
Termination
IDC / IDT
Wire Size AWG Max
10AWG
Terminal Type
Wire Splice
Insulator Material
PC (Polycarbonate)
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

