Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoK40P334
Newark Part No.09J3889
Product RangeK40 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 10+ | $828.920 |
| 25+ | $784.120 |
Price for:Each
Minimum: 10
Multiple: 2
$8,289.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoK40P334
Newark Part No.09J3889
Product RangeK40 Series
Technical Datasheet
Contact ConfigurationSPST
Coil Voltage26.5VDC
Contact Current35A
Product RangeK40 Series
Relay MountingNon-Flanged
Coil TypeDC
Contact Voltage VAC-
Relay TerminalsTurret
Relay TypePower - General Purpose
Contact Voltage VDC5kV
Contact Material-
Coil Resistance80ohm
SVHCLead
Product Overview
Harsh Environment and Mil Spec Compatible
Technical Specifications
Contact Configuration
SPST
Contact Current
35A
Relay Mounting
Non-Flanged
Contact Voltage VAC
-
Relay Type
Power - General Purpose
Contact Material
-
SVHC
Lead
Coil Voltage
26.5VDC
Product Range
K40 Series
Coil Type
DC
Relay Terminals
Turret
Contact Voltage VDC
5kV
Coil Resistance
80ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate