Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoK61C841
Newark Part No.09J3898
Product RangeK61 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,627.560 |
| 3+ | $4,508.920 |
| 5+ | $4,301.270 |
| 10+ | $4,152.940 |
| 25+ | $4,004.630 |
Price for:Each
Minimum: 2
Multiple: 1
$9,255.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoK61C841
Newark Part No.09J3898
Product RangeK61 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage26.5VDC
Contact Current10A
Product RangeK61 Series
Relay MountingPanel Mount
Coil TypeDC
Contact Voltage VAC-
Relay TerminalsTurret
Relay TypePower - General Purpose
Contact Voltage VDC35kV
Contact Material-
Coil Resistance125ohm
SVHC2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
Product Overview
Harsh Environment and Mil Spec compatible
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Panel Mount
Contact Voltage VAC
-
Relay Type
Power - General Purpose
Contact Material
-
SVHC
2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
Coil Voltage
26.5VDC
Product Range
K61 Series
Coil Type
DC
Relay Terminals
Turret
Contact Voltage VDC
35kV
Coil Resistance
125ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
Download Product Compliance Certificate
Product Compliance Certificate