Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoKC-2
Newark Part No.09J3888
Product RangeKilovac KC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 5+ | $1,913.190 |
| 10+ | $1,815.430 |
| 25+ | $1,745.610 |
Price for:Each
Minimum: 5
Multiple: 1
$9,565.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoKC-2
Newark Part No.09J3888
Product RangeKilovac KC Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage26.5VDC
Contact Current50A
Product RangeKilovac KC Series
Relay MountingFlange
Coil TypeDC
Contact Voltage VAC-
Relay TypePower - General Purpose
Relay TerminalsTurret
Contact Voltage VDC15kV
Contact Material-
Coil Resistance250ohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
Harsh Environment and Mil Spec Compatible
Technical Specifications
Contact Configuration
SPDT
Contact Current
50A
Relay Mounting
Flange
Contact Voltage VAC
-
Relay Terminals
Turret
Contact Material
-
SVHC
No SVHC (23-Jan-2024)
Coil Voltage
26.5VDC
Product Range
Kilovac KC Series
Coil Type
DC
Relay Type
Power - General Purpose
Contact Voltage VDC
15kV
Coil Resistance
250ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate