Print Page
6220
PAPER WIPE, 380MM X 183MM, AIRFLEX, BLUE ROHS COMPLIANT: NA
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKIMBERLY CLARK
Manufacturer Part No6220
Newark Part No.50AH1615
Product RangeWypAll Reach
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerKIMBERLY CLARK
Manufacturer Part No6220
Newark Part No.50AH1615
Product RangeWypAll Reach
Technical Datasheet
Wipe Material-
Wipe Width183mm
Wipe Length380mm
Product RangeWypAll Reach
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Wipe Material
-
Wipe Length
380mm
SVHC
No SVHC (16-Jul-2019)
Wipe Width
183mm
Product Range
WypAll Reach
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate