Print Page
7644
PROCESS WIPER, 30.7MM X 42.6MM, BLUE ROHS COMPLIANT: NA
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $142.690 |
10+ | $133.040 |
25+ | $124.770 |
50+ | $120.640 |
100+ | $116.500 |
Price for:Each
Minimum: 1
Multiple: 1
$142.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKIMBERLY CLARK
Manufacturer Part No7644
Newark Part No.88AH7797
Technical Datasheet
Wipe Material-
Wipe Width42.6mm
Wipe Length30.7mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Wipe Material
-
Wipe Length
30.7mm
SVHC
To Be Advised
Wipe Width
42.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate