Print Page
Image is for illustrative purposes only. Please refer to product description.
1,375 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.599 |
10+ | $0.467 |
25+ | $0.330 |
50+ | $0.278 |
100+ | $0.238 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKP-3216SECK
Newark Part No.66W1935
Technical Datasheet
LED ColorOrange
LED MountingSMD
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ601nm
Luminous Intensity180mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KP-3216SECK is a 3.2 x 1.6mm super bright orange SMD Chip LED Lamp with water clear lens. The super bright orange device is made with AlGaInP (on GaAs substrate) light emitting diode chip.
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
Applications
LED Lighting, Signalling
Technical Specifications
LED Color
Orange
LED Case Size
1206 (3216 Metric)
Forward Voltage
2.1V
Luminous Intensity
180mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
601nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for KP-3216SECK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate