Print Page
Image is for illustrative purposes only. Please refer to product description.
84 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.044 |
10+ | $0.044 |
100+ | $0.044 |
500+ | $0.044 |
1000+ | $0.044 |
2500+ | $0.044 |
10000+ | $0.044 |
25000+ | $0.044 |
Price for:Each
Minimum: 1
Multiple: 1
$0.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-53SYD
Newark Part No.26M0037
Technical Datasheet
LED ColorYellow
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ595nm
Luminous Intensity400mcd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The L-53SYD is a 5mm super bright yellow Solid State LED Lamp with yellow diffused lens. The super bright yellow device is made with DH InGaAlP (on GaAs substrate) light emitting diode chip.
- General purpose leads
- Low power consumption
- Reliable and rugged
- Solid state reliability and long life
Applications
LED Lighting, Industrial
Technical Specifications
LED Color
Yellow
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2V
Luminous Intensity
400mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
595nm
Viewing Angle
60°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate