Print Page
Image is for illustrative purposes only. Please refer to product description.
379 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.990 |
10+ | $2.620 |
117+ | $2.190 |
507+ | $2.060 |
1014+ | $1.890 |
2535+ | $1.630 |
5031+ | $1.590 |
Price for:Each
Minimum: 5
Multiple: 5
$14.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoSA32-11EWA
Newark Part No.42Y0955
Technical Datasheet
LED ColorRed
Forward Current If30mA
Forward Voltage2V
Luminous Intensity7.6mcd
No. of Digits / Alpha1
Character Size8mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
Red
Forward Voltage
2V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (23-Jan-2024)
Forward Current If
30mA
Luminous Intensity
7.6mcd
Character Size
8mm
Product Range
-
Technical Docs (3)
Alternatives for SA32-11EWA
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate