Print Page
Image is for illustrative purposes only. Please refer to product description.

10,355 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 10+ | $1.590 |
| 25+ | $1.460 |
| 50+ | $1.350 |
| 100+ | $1.210 |
| 500+ | $1.070 |
| 1000+ | $0.919 |
| 2500+ | $0.855 |
Price for:Each
Minimum: 1
Multiple: 1
$2.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKSTG951AP
Newark Part No.48W6026
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min4V
Tones-
Sound Pressure Level (SPL)92dBA
Supply Voltage Max6V
Resonant Frequency2.73kHz
Operating Current Max80mA
Transducer MountingThrough Hole
Drive Circuit-
Capacitance-
Sound Level Distance0
Sound Level Distance10cm
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPPO (Polyphenylene Oxide)
Operating Voltage Range-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
6V
Operating Current Max
80mA
Drive Circuit
-
Sound Level Distance
0
Lead Wire
-
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Supply Voltage Min
4V
Sound Pressure Level (SPL)
92dBA
Resonant Frequency
2.73kHz
Transducer Mounting
Through Hole
Capacitance
-
Sound Level Distance
10cm
IP Rating
-
Housing Material
PPO (Polyphenylene Oxide)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
