New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  Print Page

                                                                                                  KXTJ3-1057-EVK-001

                                                                                                  Evaluation Board, KXTJ3-1057, Accelerometer - Three-Axis

                                                                                                  KIONIX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KIONIX KXTJ3-1057-EVK-001
                                                                                                  KIONIX KXTJ3-1057-EVK-001
                                                                                                  KIONIX KXTJ3-1057-EVK-001
                                                                                                  ManufacturerKIONIX
                                                                                                  Manufacturer Part NoKXTJ3-1057-EVK-001
                                                                                                  Newark Part No.69AK8520
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  KIONIX
                                                                                                  ManufacturerKIONIX
                                                                                                  Manufacturer Part NoKXTJ3-1057-EVK-001
                                                                                                  Newark Part No.69AK8520
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Board TypeEvaluation Board
                                                                                                  IC / Module UsedKXTJ3-1057
                                                                                                  Application Sub TypeAccelerometer - Three-Axis
                                                                                                  Kit ContentsEvaluation Board KXTJ3-1057
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  Product Overview

                                                                                                  KXTJ3-1057-EVK-001 is an evaluation board for KXTJ3-1057 accelerometer. KXTJ3-1057 is a tri-axis ±2g, ±4g, ±8g, or ±16g silicon micro machined accelerometer. The sense element is fabricated using Kionix’s proprietary plasma micromachining process technology. Acceleration sensing is based on the principle of a differential capacitance arising from acceleration-induced motion of the sense element, which further utilizes common mode cancellation to decrease errors from process variation, temperature, and environmental stress. The sense element is hermetically sealed at the wafer level by bonding a second silicon lid wafer to the device using a glass frit. A separate ASIC device packaged with the sense element provides signal conditioning and digital communications.

                                                                                                  • Small footprint: LGA 12-pin package (pin-to-pin compatible with KXTJ2)
                                                                                                  • Low current consumption: 0.9µA in standby, 10µA in low power and 155µA in high resolution modes
                                                                                                  • Wide supply voltage range from 1.71V to 3.6V with internal voltage regulator
                                                                                                  • I2C digital communication interface up to 3.4MHz
                                                                                                  • User-configurable output data rates from 0.781Hz to 1600Hz
                                                                                                  • I2C digital communication interface up to 3.4MHz
                                                                                                  • Highly configurable interrupt control
                                                                                                  • Improved design to virtually eliminate post reflow offset and sensitivity shifts
                                                                                                  • Improved noise performance
                                                                                                  • Stable performance over temperature

                                                                                                  Technical Specifications

                                                                                                  Board Type

                                                                                                  Evaluation Board

                                                                                                  Application Sub Type

                                                                                                  Accelerometer - Three-Axis

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  IC / Module Used

                                                                                                  KXTJ3-1057

                                                                                                  Kit Contents

                                                                                                  Evaluation Board KXTJ3-1057

                                                                                                  Technical Docs (2)

                                                                                                  User Manual EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (07-Nov-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.