Print Page
26-06-11
Power Relay, 2 Hole Bottom Mount, SPST-NO-DM, 28 VDC, 350 A, 26 Series, Bracket, Non Latching
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKISSLING - TE CONNECTIVITY
Manufacturer Part No26-06-11
Newark Part No.92AK5896
Product Range26 Series
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,325.990 |
| 12+ | $2,106.270 |
| 48+ | $1,921.180 |
| 168+ | $1,759.010 |
| 360+ | $1,620.240 |
Price for:Each
Minimum: 10
Multiple: 10
$23,259.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKISSLING - TE CONNECTIVITY
Manufacturer Part No26-06-11
Newark Part No.92AK5896
Product Range26 Series
Contact ConfigurationSPST-NO-DM
Coil Voltage28VDC
Contact Current350A
Product Range26 Series
Relay MountingBracket
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsScrew
Contact Voltage VDC24V
Contact MaterialSilver Tin Oxide
Coil Resistance82ohm
SVHCLead
Product Overview
26-06-11 is a standard power relay.
- Monostable, DC coil magnetic system
- 82 ohm coil resistance
- Coil voltage rating from 18 to 32VDC
- Contact voltage rating is 24VDC
- Form X (SPST-NO-DM) contact arrangement
- 350A maximum contact current rating
- AgSnO₂ contact material, 1-pole contact
- Screw terminal relay mounting
- Operating temperature range from -55°C to 130°C
Technical Specifications
Contact Configuration
SPST-NO-DM
Contact Current
350A
Relay Mounting
Bracket
Contact Voltage VAC
-
Contact Voltage VDC
24V
Coil Resistance
82ohm
Coil Voltage
28VDC
Product Range
26 Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Silver Tin Oxide
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate