29-111-11
Power Relay, SPST-NO-DM, 16 VDC, 120 A, 29 Series, Bracket, Non Latching
| Quantity | Price |
|---|---|
| 1+ | $344.880 |
| 48+ | $314.570 |
| 192+ | $288.030 |
| 480+ | $265.300 |
| 960+ | $246.340 |
Product Information
Product Overview
29-111-11 is a KISSLING 29 series, power relay. This single coil system relay features high shock and vibration resistance predominantly from its careful design and an optimized magnetic circuit. The sealing technology used in this relay meets both the IP67 and IP6K9K (steam pressure cleaning) protection standard. This relay series is well suited for various applications in severe conditions. Other important advantages are low heat generation in the contact area based on low contact voltage drop, a compact design, low holding current, silver alloy contact material and the use of mechanical and high thermal stability insulating compounds. Both the terminals and the housing are protected against corrosion. It is used in applications such as truck, bus, ground support vehicles, construction and agricultural vehicles, forklift applications.
- Sealed housing conforms to IP6K9K, robust design
- Minimized coil current, 6G shock and 4G vibration resistant
- Main contact current rated for continuous current and 100% duty cycle
- 120A current, NO make contact, standard side mounting
- Coil suppression diode, 12V coil voltage, voltage range from 9 to 16VDC
- 9VDC maximum pick up voltage, 20 ohm coil resistance
- 120A maximum contact current rating
- 1-pole, AgSnO₂ contact material, screw terminals
- Bracket relay mounting, 120A resistive load (rated contact)
- Operating temperature range from -40°C to +85°C
Technical Specifications
SPST-NO-DM
120A
Bracket
-
12V
20ohm
16VDC
29 Series
Non Latching
Screw
Silver Tin Oxide
Lead
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate