Print Page
35-0010-B30-R
Battery Disconnector Switch, Manual, Removable, Red, Lever, 1 Pole, 4 A, 32 VDC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKISSLING - TE CONNECTIVITY
Manufacturer Part No35-0010-B30-R
Newark Part No.94AK6099
Product Range35 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $160.990 |
| 50+ | $146.840 |
| 200+ | $134.440 |
| 500+ | $123.840 |
| 1000+ | $114.980 |
Price for:Each
Minimum: 20
Multiple: 20
$3,219.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKISSLING - TE CONNECTIVITY
Manufacturer Part No35-0010-B30-R
Newark Part No.94AK6099
Product Range35 Series
Technical Datasheet
Disconnect Switch TypeManual
Operating Voltage32VDC
Contact Current Rating4A
Switch Mounting-
Operating Handle TypeLever
Termination Thread Size-
Switch KeyingRemovable
IP RatingIP67, IP6K9K
Operating Handle ColorRed
Product Range35 Series
SVHCLead
Product Overview
35-0010-B30-R is a KISSLING series 35, 4A, 32V, 1 deck -1 rotary switch.
- Lever actuator
- Thermoplastic sealed device
- 90 angle of throw
- Straight product orientation
- Silver clad copper contact base material
Technical Specifications
Disconnect Switch Type
Manual
Contact Current Rating
4A
Operating Handle Type
Lever
Switch Keying
Removable
Operating Handle Color
Red
SVHC
Lead
Operating Voltage
32VDC
Switch Mounting
-
Termination Thread Size
-
IP Rating
IP67, IP6K9K
Product Range
35 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate