New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Healthcare
                            • Robotics
                              • Industrial Automation
                                • OEM Solutions
                                  • EV Charging
                                    • Transportation
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless Technology
                                              • Sensor Technology
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Battery Disconnect Switches
                                                                                                  Print Page

                                                                                                  35-224-131-S-900

                                                                                                  Battery Disconnector Switch, Manual, Non-Removable, Black, T Handle, 2 Poles, 200 A, 32 VDC, Flange

                                                                                                  KISSLING - TE CONNECTIVITY 35-224-131-S-900
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerKISSLING - TE CONNECTIVITY
                                                                                                  Manufacturer Part No35-224-131-S-900
                                                                                                  Newark Part No.94AK6147
                                                                                                  Product Range35 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 25 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$274.540
                                                                                                  50+$250.430
                                                                                                  200+$229.280
                                                                                                  500+$211.200
                                                                                                  1000+$196.110
                                                                                                  Price for:Each
                                                                                                  Minimum: 20
                                                                                                  Multiple: 20
                                                                                                  $5,490.80
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerKISSLING - TE CONNECTIVITY
                                                                                                  Manufacturer Part No35-224-131-S-900
                                                                                                  Newark Part No.94AK6147
                                                                                                  Product Range35 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Disconnect Switch TypeManual
                                                                                                  Operating Voltage32VDC
                                                                                                  Contact Current Rating200A
                                                                                                  Switch MountingFlange Mount
                                                                                                  Operating Handle TypeT Handle
                                                                                                  Termination Thread SizeM10
                                                                                                  Switch KeyingNon-Removable
                                                                                                  IP RatingIP67, IP6K9K
                                                                                                  Operating Handle ColorBlack
                                                                                                  Product Range35 Series
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  35-224-131-S-900 is a series 35 battery disconnector. This manually operated battery disconnector with up to 200A current meets the most demanding requirements in all vehicle applications. The nominal current ratings refer to continuous DC current at up to 100% duty cycle and the switches are built to switch under full load. TE Connectivity’s (TE) battery disconnector can handle up to five times the continuous current level for up to 10seconds as overload current. (Overload current of 1000amps for 30seconds). All series 35 battery disconnectors are sealed with a technology that meets the IP67 and IP6K9K (steam cleaning) standards and the switches are designed to operate at temperatures between -40°C and +85°C. It is able to be operated under fall load, to ensure a safe disconnection from the battery in emergency conditions. Typical applications include truck, bus, ground support vehicles, construction and agricultural vehicles, railway, aircraft.

                                                                                                  • Robust design, sealed housing conforms to IP6K9K
                                                                                                  • 6G shock and 4G vibration resistant
                                                                                                  • Main contact current rated for continuous current and 100% duty cycle
                                                                                                  • 2 pole battery disconnector
                                                                                                  • Longflange 100 / Ø 8.5 mounting
                                                                                                  • M10 thread
                                                                                                  • Black color key
                                                                                                  • Not removable key type
                                                                                                  • T-handle key
                                                                                                  • Up to 32V voltage range, 200A at 70mm² / 300A at 95mm² duty rating continuous current

                                                                                                  Technical Specifications

                                                                                                  Disconnect Switch Type

                                                                                                  Manual

                                                                                                  Contact Current Rating

                                                                                                  200A

                                                                                                  Operating Handle Type

                                                                                                  T Handle

                                                                                                  Switch Keying

                                                                                                  Non-Removable

                                                                                                  Operating Handle Color

                                                                                                  Black

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Operating Voltage

                                                                                                  32VDC

                                                                                                  Switch Mounting

                                                                                                  Flange Mount

                                                                                                  Termination Thread Size

                                                                                                  M10

                                                                                                  IP Rating

                                                                                                  IP67, IP6K9K

                                                                                                  Product Range

                                                                                                  35 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.