35-411-160-R
Battery Disconnector Switch, Manual, Removable, Red, Lever, 1 Poles, 400 A, 32 VDC, Flange

| Quantity | Price |
|---|---|
| 1+ | $262.770 |
| 50+ | $239.680 |
| 200+ | $219.440 |
| 500+ | $202.140 |
| 1000+ | $187.680 |
Product Information
Product Overview
35-411-160-R is a series 35 battery disconnector. This manually operated battery disconnector with up to 400A current meets the most demanding requirements in all vehicle applications. The nominal current ratings refer to continuous DC current at up to 100% duty cycle and the switches are built to switch under full load. TE Connectivity’s (TE) battery disconnector can handle up to five times the continuous current level for up to 10seconds as overload current. (Overload current of 1000amps for 30seconds). All series 35 battery disconnectors are sealed with a technology that meets the IP67 and IP6K9K (steam cleaning) standards and the switches are designed to operate at temperatures between -40°C and +85°C. It is able to be operated under fall load, to ensure a safe disconnection from the battery in emergency conditions. Typical applications include truck, bus, ground support vehicles, construction and agricultural vehicles, railway, aircraft.
- Robust design, sealed housing conforms to IP6K9K
- 6G shock and 4G vibration resistant
- Main contact current rated for continuous current and 100% duty cycle
- 1 pole battery disconnector
- Longflange 100 / Ø 6.5 mounting
- M10 thread
- Red color key
- Removable key type
- Standard key with chain
- Up to 32V voltage range, 400A duty rating continuous current
Technical Specifications
Manual
400A
Lever
Removable
Red
Lead
32VDC
Flange Mount
M10
IP67, IP6K9K
35 Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate