New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Battery Disconnect Switches
                      Print Page

                      35-511-131-R-900

                      Battery Disconnector Switch, Manual, Non-Removable, Red, T Handle, 1 Poles, 500 A, 32 VDC, Flange

                      KISSLING - TE CONNECTIVITY 35-511-131-R-900
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKISSLING - TE CONNECTIVITY
                      Manufacturer Part No35-511-131-R-900
                      Newark Part No.94AK6184
                      Product Range35 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 28 week(s)
                      QuantityPrice
                      1+$273.750
                      50+$249.690
                      200+$228.620
                      500+$210.580
                      1000+$195.520
                      Price for:Each
                      Minimum: 20
                      Multiple: 20
                      $5,475.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKISSLING - TE CONNECTIVITY
                      Manufacturer Part No35-511-131-R-900
                      Newark Part No.94AK6184
                      Product Range35 Series
                      Technical Datasheet

                      Data Sheet

                      Disconnect Switch TypeManual
                      Operating Voltage32VDC
                      Contact Current Rating500A
                      Switch MountingFlange Mount
                      Operating Handle TypeT Handle
                      Termination Thread SizeM10
                      Switch KeyingNon-Removable
                      IP RatingIP67, IP6K9K
                      Operating Handle ColorRed
                      Product Range35 Series
                      SVHCLead

                      Product Overview

                      35-511-131-R-900 is a series 35 battery disconnector. This manually operated battery disconnector with up to 500A current meets the most demanding requirements in all vehicle applications. The nominal current ratings refer to continuous DC current at up to 100% duty cycle and the switches are built to switch under full load. TE Connectivity’s (TE) battery disconnector can handle up to five times the continuous current level for up to 10seconds as overload current. (Overload current of 1000amps for 30seconds). All series 35 battery disconnectors are sealed with a technology that meets the IP67 and IP6K9K (steam cleaning) standards and the switches are designed to operate at temperatures between -40°C and +85°C. It is able to be operated under fall load, to ensure a safe disconnection from the battery in emergency conditions. Typical applications include truck, bus, ground support vehicles, construction and agricultural vehicles, railway, aircraft.

                      • Robust design, sealed housing conforms to IP6K9K
                      • 6G shock and 4G vibration resistant
                      • Main contact current rated for continuous current and 100% duty cycle
                      • 1 pole battery disconnector
                      • Longflange 100 / Ø 6.5 mounting
                      • M10 thread
                      • Red color key
                      • Not removable key type
                      • T-handle key
                      • Up to 32V voltage range, 500A duty rating continuous current

                      Technical Specifications

                      Disconnect Switch Type

                      Manual

                      Contact Current Rating

                      500A

                      Operating Handle Type

                      T Handle

                      Switch Keying

                      Non-Removable

                      Operating Handle Color

                      Red

                      SVHC

                      Lead

                      Operating Voltage

                      32VDC

                      Switch Mounting

                      Flange Mount

                      Termination Thread Size

                      M10

                      IP Rating

                      IP67, IP6K9K

                      Product Range

                      35 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.