| Quantity | Price |
|---|---|
| 1+ | $6.290 |
Product Information
Product Overview
Alligator clip with pigtail (4 pack) is a 4 pack of wires that are pre-terminated with an alligator (crocodile) clip on one end and a hook-up pigtail (male jumper connector) on the other. Alligator clips are a staple part for any workbench and with these cables you will be able to easily incorporate those clips into a breadboard, development platform, or anything else that you would normally be able to attach a male jumper connector to. Each Alligator Clip with Pigtail cable has a wire length of 30cm (that’s a little less than 1ft) and a male pin that easily inserts into a standard 0.1" connector. Each pack consists of two red cables and two black cables. These connector wires can also be used to connect a BBC micro:bit to a prototyping board as an alternative to an edge connector.
- Length: 30cm
Contents
2 x red alligator to male jumper connector leads, 2 x black alligator to male jumper connector leads.
Technical Specifications
Crocodile Clip
-
Black, Red
11.81"
-
Jumper Pin
-
300mm
4
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate