Quantity | Price |
---|---|
1+ | $60.410 |
Product Information
Product Overview
56116 is an ARCADE for micro:bit and MakeCode Arcade. It is a handheld gaming platform that’s designed to elevate the functionality of your latest BBC micro:bit, by letting you write fun and educational games using the Microsoft MakeCode Arcade game editor. The Arcade for micro:bit features a full color 1.77” LCD screen, seven fully programmable buttons – a directional pad, A and B buttons, and a menu button – and an expansion connector directly from the micro:bit. All contained within a tough transparent acrylic case. Processing power, game storage and audio feedback is provided by the latest revision of the micro:bit; whilst electrical power to the arcade is provided by three AA sized batteries inserted into the back of the arcade. A micro:bit will need to be plugged in to complete the circuit.
- BBC micro:bit (V2 and above only)
- 3 x AA batteries – Alkaline or NiMH/NiCad (3.6-4.5V) battery operating voltage (VCC)
- 160 x 128 LCD screen resolution
- 1.77inch (diagonal) LCD screen size
- 80mA (Approx. - depending on use) typical current draw
- 20 hours (approx. - depending on use) typical battery life (based on 3xAA Alkaline batteries)
Technical Specifications
-
-
-
Arcade Board
-
-
BBC micro:bit Processor
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate