Quantity | Price |
---|---|
1+ | $77.820 |
Product Information
Product Overview
29025 is a hard hat cooling fan modular battery. This detachable, rechargeable lithium-ion battery (Cat. No. 29025) powers the Klein Tools Cooling Fan (Cat. No. 60155) which is designed for use with Klein Tools' hard hats and safety helmets. The battery attaches to Klein's patent-pending front/back accessory mounts for easy attachment and removal. It powers the dual-fan which forces outside air into the shell to push out stale hot air, facilitating cooling in 16 different configurations for efficient airflow. This modular battery can also charge other small USB devices like headlamps, phones, jobsite speakers, and more. Suitable for charges hard hat cooling fan, USB devices headlamps, smartphones, flashlights.
- Klein tools cooling fan 60155, voltage is 5V (output), 300 cycles battery life
- Up to 2.5 hr recharge time, plastic, metal material
- 3.5inch overall length, 2.1inch overall height, 1.7inch overall width
- Easily attach to Klein Tools hard hats/safety helmets accessory mounts, no straps needed
- 3200mAh capacity battery, up to 10W of total power
- 2 USB-C input and output ports to simultaneously power or charge 2 USB devices
- Built-in smart protection
- Rugged housing, IP54 rating and 6.6-Foot (2 m) drop protection
- 4-segment battery status LED indicator
- USB-C to USB-A cable included
Contents
Hard hat cooling fan modular battery, USB-C to USB-A charging cable.
Technical Specifications
Li-ion Modular Battery
-
Klein Tools 60155 Hard Hat Cooling Fans, Safety Helmets
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate