Print Page
Image is for illustrative purposes only. Please refer to product description.

1,577 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.240 |
Price for:Each
Minimum: 1
Multiple: 1
$18.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No31874
Newark Part No.56T2484
Technical Datasheet
Drill Bit Size Metric4mm
Drill Bit Size Imperial0.156"
Effective Length-
Overall Length1.96"
Product Range-
SVHCTo Be Advised
Technical Specifications
Drill Bit Size Metric
4mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
0.156"
Overall Length
1.96"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
