Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $75.980 |
Price for:Each
Minimum: 1
Multiple: 1
$75.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No3222
Newark Part No.06J9058
Technical Datasheet
AF Size - Metric28.6mm
AF Size - Imperial1.13"
Length422.3mm
Whitworth Size-
Product Range-
SVHCTo Be Advised
Technical Specifications
AF Size - Metric
28.6mm
Length
422.3mm
Product Range
-
AF Size - Imperial
1.13"
Whitworth Size
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate