New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Screwdrivers
                      5. Sets
                      Print Page

                      32303

                      Screwdriver Set, 14-in-1, Adj Length, Slotted/Phillips/Square/TORX/Hex Heat Treated Bits & Handle

                      KLEIN TOOLS 32303
                      KLEIN TOOLS 32303
                      KLEIN TOOLS 32303
                      KLEIN TOOLS 32303
                      KLEIN TOOLS 32303
                      KLEIN TOOLS 32303
                      KLEIN TOOLS 32303
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKLEIN TOOLS
                      Manufacturer Part No32303
                      Newark Part No.24AJ3914
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,471 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$45.770
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $45.77
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKLEIN TOOLS
                      Manufacturer Part No32303
                      Newark Part No.24AJ3914
                      Technical Datasheet

                      Data Sheet

                      Kit Contents1/4'', PH0, PH1, PH2, PH3, 4.8 & 6.4 mm Slotted, #1, #2 Square & Combo, T10, T15, T20, T25 TORX Bits
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      32303 is a 14-in-1 multi-bit adjustable length screwdriver. This function both as multi-bit screwdrivers and impact driver attachments. With this screwdriver, it is no need to run back to your tool bag. Industrial-strength bits are conveniently housed in the handle. Simply adjust the length of the blades to allow for easier access or remove to use with an impact driver. Powerful rare earth magnets secure bits and fasteners while the Cushion-Grip™ handle provides outstanding comfort and control. Impact rated blade can be removed for use as an impact driver attachment. Stainless steel bit holder contains powerful Rare-Earth magnet for securing bits and fasteners. Rare-Earth magnets for securing bits and fasteners. Suitable for fastening, impact driving.

                      • Adjustable length screwdriver, shaft removes to be impact driver attachment
                      • 1/4'' nut driver sizes, #0, #1, #2, #3 phillips bits, 3/16'', 1/4'' slotted bits
                      • #1, #2 square bits, T10, T15, T20, T25 TORX® bits, magnetic bit retention
                      • 1'' to 4'' shank length, stainless steel barrel material, Cushion-Grip™ handle for maximum comfort
                      • Cushion grip handle, plastic handle material, black/yellow handle color
                      • 5.13'' handle length, 9.73'' overall length, 1.42'' overall height, 1.42'' overall width
                      • Magnetic multi-bit screwdriver type, adjust the length of the blade for easier access
                      • Multi-bit screwdriver includes 13 different screwdriver bits and a 1/4inch nut driver
                      • Industrial-strength bits that are conveniently housed in the handle
                      • Impact rated blade can be removed for use as an impact driver attachment

                      Warnings

                      Do NOT use to pry or chisel, NOT insulated. Will NOT protect against electrical shock.

                      Notes

                      Always wear approved eye protection.

                      Technical Specifications

                      Kit Contents

                      1/4'', PH0, PH1, PH2, PH3, 4.8 & 6.4 mm Slotted, #1, #2 Square & Combo, T10, T15, T20, T25 TORX Bits

                      SVHC

                      To Be Advised

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.