Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No32549
Newark Part No.48T8057
Your Part Number
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No32549
Newark Part No.48T8057
Technical Datasheet
Bit TypeHex
Hex Bit Size1/16", 5/64"
Length-
Product Range-
SVHCTo Be Advised
Technical Specifications
Bit Type
Hex
Length
-
SVHC
To Be Advised
Hex Bit Size
1/16", 5/64"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate