New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Screwdrivers
                      5. Sets
                      Print Page

                      33528

                      Screwdriver Set, Phillips, Cushion Grip, 9 Pieces

                      KLEIN TOOLS 33528
                      KLEIN TOOLS 33528
                      KLEIN TOOLS 33528
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKLEIN TOOLS
                      Manufacturer Part No33528
                      Newark Part No.42H5529
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      31 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$630.970
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $630.97
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKLEIN TOOLS
                      Manufacturer Part No33528
                      Newark Part No.42H5529
                      Technical Datasheet

                      Data Sheet

                      Kit Contents3/16", 1/8", 1/4", 5/16", 3/8" Size Cabinet Tips, #1, #2 Size Phillips Tips & Case
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      This nine piece set features assorted Klein's screwdrivers with three sizes of each tip style. Each are individually tested to exceeed the IEC 60900 and ASTM F1505 standards for insulated tools. Two layers of insulation provide protection against electric shock. The highly durable, black nylon case features a zipper enclosure, custom-fitted tool pockets as well as an extra pocket for storage of papers and other items. Made in the USA.

                      • Featuring three sizes of cabinet, keystone and Phillips tips. (See individual tool listings for more details)
                      • Two layers of insulation provide protection against electric shock
                      • Meets or exceeds IEC 60900: 2012, ASTM F1505-10 standards for insulated tools
                      • Highly durable, black nylon case features zipper closure, custom-fitted pockets and an extra pocket for additional storage
                      • Replacement case available (Cat. No. 33538)

                      Contents

                      9 piece insulated screwdriver, Black nylon case.

                      Warnings

                      Wear approved eye protection. Do not touch uninsulated portion of the tool or any conductive object when either might contact an energized source.

                      Technical Specifications

                      Kit Contents

                      3/16", 1/8", 1/4", 5/16", 3/8" Size Cabinet Tips, #1, #2 Size Phillips Tips & Case

                      SVHC

                      To Be Advised

                      Product Range

                      -

                      Technical Docs (2)

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.