| Quantity | Price |
|---|---|
| 1+ | $177.590 |
Product Information
Product Overview
50141 is a 2500-pound x 3000-foot conduit measuring pull tape. This is a durable, flat polyester strapping that disperses pull load and minimizes stretching when pulling. The tape is marked with descending 1-Foot increments to measure conduit runs. Tape is pre-lubricated to reduce friction and comes in a reel to facilitate smooth and easy dispensing. Pull tape is a woven, flat polyester strapping that disperses pull load and minimizes stretching when pulling. Tape is marked with easy-to-read, descending 1-Foot increments to measure conduit runs and determine the amount of tape left to pay out. Suitable for heavy-duty pulling.
- Prelubricated, flat pull tape with 1' markings type, rod-reinforced reel
- White tape with black markings color
- 100% polyester tape lubricated with ethylene glycol and water material
- Orange bucket with lid and handle container
- 1000'' overall length, 0.76'' overall width, 2500lb tensile strength
- Tangle-free dispensing with hole in bucket lid
- Hole in bucket lid for controlled, tangle-free dispensing
- Bucket provides easy storage and transport
Warnings
Do not use on live circuits, tape can wick moisture and become conductive, not for overhead lifting.
Notes
For wire and cable installation only, knots in line can significantly reduce tensile strength.
Technical Specifications
Manual
0.76"
-
1000ft
Orange
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate