Print Page
Image is for illustrative purposes only. Please refer to product description.

938 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.570 |
Price for:Each
Minimum: 1
Multiple: 1
$33.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No50506SEN
Newark Part No.17AC7967
Technical Datasheet
Pipe Cutter TypePlastic Tube, PVC Conduit
Overall Length8.5"
Pipe Dia Max1.375"
Product Range-
SVHCTo Be Advised
Technical Specifications
Pipe Cutter Type
Plastic Tube, PVC Conduit
Pipe Dia Max
1.375"
SVHC
To Be Advised
Overall Length
8.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
